18DH-07

Spectrum Control
657-18DH-07
18DH-07

Mfr.:

Description:
Attenuators - Interconnects SMA Attenuator, DC-18, 2W, 7dB, Male/Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,522.64 ₹2,88,066.00
₹11,137.81 ₹5,56,890.50
₹10,526.54 ₹10,52,654.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Attenuators - Interconnects
0 Hz to 18 GHz
1.5 dB
2 W
Male / Female
50 Ohms
1.15:1; 1.2:1; 1.25:1; 1.35:1
- 65 C
+ 125 C
DH
Brand: Spectrum Control
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL