51-744-002

Spectrum Control
657-51-744-002
51-744-002

Mfr.:

Description:
EMI Feedthrough Filters 5500pF Pi 8-32 TUR.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,671.65 ₹1,671.65
₹1,650.22 ₹16,502.20
₹1,633.45 ₹40,836.25
₹1,615.74 ₹80,787.00
₹1,598.97 ₹1,59,897.00
₹1,582.20 ₹3,95,550.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
RSBIF
Pi Filter
5500 pF
200 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 4.75 mm
Lead Diameter: 0.81 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 250
Subcategory: Filters
Type: Resin Sealed Bolt-in Filters
Width: 2.36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL