56-701-013

Spectrum Control
657-56-701-013
56-701-013

Mfr.:

Description:
D-Sub Standard Connectors 9P MALE S/CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
150
Expected 28-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,809.42 ₹7,809.42
₹6,508.62 ₹6,50,862.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS: No - RoHS Version Available
9 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Zinc
Nickel
Filtered
700
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 13.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL