56-705-003

Spectrum Control
657-56-705-003
56-705-003

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9 P/S ADAPTER 1000 pF Pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,984.77 ₹6,984.77
₹6,261.70 ₹62,617.00
₹5,677.46 ₹1,41,936.50
₹5,676.53 ₹2,83,826.50
₹5,657.89 ₹5,65,789.00
250 Quote

RoHS Version

Spectrum Control 56F705-003
Spectrum Control
D-Sub Adapters & Gender Changers 9 P/S ADAPTER 1000 pF Pi

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
RoHS: No - RoHS Version Available
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Spectrum Control
Capacitance: 1000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filter Type: Pi Filter
Packaging: Bulk
Product Type: Filter Designation C
Series: 700
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 22.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL