56F422-001

Spectrum Control
657-56F422-001
56F422-001

Mfr.:

Description:
D-Sub Standard Connectors 25 PIN MALE High Temperature

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Quantities greater than 413 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹947.64 ₹947.64
₹853.53 ₹8,535.30
₹804.14 ₹20,103.50
₹783.64 ₹39,182.00
₹763.14 ₹76,314.00
₹710.96 ₹1,77,740.00
₹602.87 ₹3,01,435.00
₹563.74 ₹5,63,740.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Pin Contacts
Solder
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Filtered
400
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 20.024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL