56F711-014

Spectrum Control
657-56F711-014
56F711-014

Mfr.:

Description:
D-Sub Standard Connectors 15/15 PIN D-SUB FLTR CONN.ROHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,576.64 ₹3,28,832.00
₹6,435.94 ₹6,43,594.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder
Wire
Right Angle
Male
Gold
Plug
Zinc
Nickel
700
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL