572019-00105-70

Spectrum Control
657-572019-105-70
572019-00105-70

Mfr.:

Description:
D-Sub Tools & Hardware 9 REAR GASKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
748
Expected 03-07-2026
1,500
Expected 21-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.95 ₹273.95
₹249.72 ₹2,497.20
₹236.68 ₹5,917.00
₹231.09 ₹11,554.50
₹219.90 ₹21,990.00
₹191.95 ₹47,987.50
₹187.29 ₹93,645.00
₹184.50 ₹4,61,250.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Gasket
D-Sub 9 Position
Bulk
Brand: Spectrum Control
Gender: Female
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 1.761 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8548909099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL