MMG-0020

Spectrum Control
657-MMG-0020
MMG-0020

Mfr.:

Description:
Signal Conditioning High Q Glass SMT RF Filter, MMG - 8000-4000-B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 08-10-2026
Factory Lead Time:
70
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98,733.53 ₹98,733.53

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
6 GHz to 10 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
MMG
Brand: Spectrum Control
Insertion Loss: 2.2 dB
Mounting: PCB Mount
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: High Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMG High Q Glass SMT RF Filters

Spectrum Control MMG High Q Glass SMT RF Filters are available in frequencies ranging from 0.5GHz to 10GHz, ideal for use in aerospace and defense environments. MMG filters provide high selectivity with low insertion loss and temperature stability in a compact form factor with BGA mounting. High performance ratings in a compact design are due to the integrated passive device-in-glass design, and this 3D process enables a unique solenoid inductor structure with superior Q performance. Additionally, the wafer-scale process provides an extremely high correlation between the manufactured product and filter simulations. Spectrum Control MMG High Q Glass SMT RF Filters offer physical dimensions of 2.6mm x 5.4mm and a wide temperature range of -55°C to +125°C.

FEATURED PRODUCTS
SPECTRUM CONTROL