PSM1-252P-10T0

Spectrum Control
657-PSM1-252P-10T0
PSM1-252P-10T0

Mfr.:

Description:
Feed Through Capacitors PI .120SQ .315L 2500PF 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,655

Stock:
1,655 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹690.46 ₹690.46
₹512.49 ₹5,124.90
₹461.24 ₹23,062.00
Full Reel (Order in multiples of 500)
₹391.36 ₹1,95,680.00
₹360.61 ₹7,21,220.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
2500 pF
200 VDC
SMD/SMT
0 %, + 100 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Network Filter Capacitors
10 A
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8548000000
USHTS:
8532290040
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL