PSM1-402Z-10T2

657-PSM1-402Z-10T2
PSM1-402Z-10T2

Mfr.:

Description:
Feed Through Capacitors 4000PF 10A PI POWER SMT EMI FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Spectrum Control PSM1-402Z-10T0
Spectrum Control
Feed Through Capacitors 4000PF 10A PI EMI FILTER

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4000 pF
200 VDC
- 20 %, + 80 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Network Filter Capacitors
10 A
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL