PSM4-101M-10T2

657-PSM4-101M-10T2
PSM4-101M-10T2

Mfr.:

Description:
Feed Through Capacitors .120SQ.315L 100PF 10A FEED THRU CIR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
100 pF
200 VDC
20 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Filter Capacitors
20 A
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL