PSM4-102M-20T0

Spectrum Control
657-PSM4-102M-20T0
PSM4-102M-20T0

Mfr.:

Description:
Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,388

Stock:
1,388 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹780.85 ₹780.85
₹579.58 ₹5,795.80
₹535.79 ₹26,789.50
Full Reel (Order in multiples of 500)
₹494.79 ₹2,47,395.00
₹488.26 ₹4,88,260.00
₹482.67 ₹9,65,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1000 pF
200 VDC
20 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Filter Capacitors
20 A
- 55 C
+ 125 C
5 mOhms
PSM
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL