SA1206C101MBNT

Spectrum Control
657-SA1206C101
SA1206C101MBNT

Mfr.:

Description:
EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,999

Stock:
4,999 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹202.20 ₹202.20
₹169.59 ₹1,695.90
₹149.09 ₹7,454.50
₹139.77 ₹34,942.50
Full Reel (Order in multiples of 4000)
₹139.77 ₹5,59,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
SA
20 %
300 mA
300 mOhms
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Height: 0.7 mm
Length: 3.2 mm
Product: EMI Filters
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCTS

Factory has discontinued these parts and there are not any
replacement parts effective 9-1-06.

Please contact a Mouser Technical Sales Representative for
further assistance.

657-1217F-001
657-54-713-001-101M
657-54-804-002-102P
657-54F-794-034
657-93534-1
657-93534F-1
657-93546-1
657-93782-1
657-93782F-1
657-9900-381-6021B
657A-CRC3-1400B-QST
657-FCB-0805-A500P7
657-SA1206C101
657-SF1806Y224ZBNET
657-1-842925-0
657-1-842925F-0
657-56FB32-000-K
657-56FB52-000-K



5-0906-31

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL