SCI-9910-502R

Spectrum Control
657-SCI-9910-502R
SCI-9910-502R

Mfr.:

Description:
EMI Feedthrough Filters FT.156 100V 5A 5000PF 54000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,264.27 ₹2,264.27
₹2,145.94 ₹21,459.40
₹1,947.46 ₹48,686.50
₹1,847.76 ₹92,388.00
100 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
9900
C Filter
5000 pF
100 V
5 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Type: Resin Seal Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8536308000
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL