SCI-9980-333

657-SCI-9980-333
SCI-9980-333

Mfr.:

Description:
EMI Feedthrough Filters .516L 10A 200V 33NF ROHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
0.033 uF
200 V
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 3.96 mm
Length: 5.08 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8536308000
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Hermetic L Circuit Solder-in EMI Filters

Spectrum Control Mini Hermetic L Circuit Solder-in EMI Filters are designed to provide both inductance and series resistance for superior transient performance. The feed-through solder-in filters' miniature case size is ideal for applications in which confined spaces, high-performance EMI filtering, and low insertion loss are requirements. The hermetic sealed L circuit filters provide excellent filtering from 10kHz to over 10GHz, with capacitance values from 10pF to 0.033µF, a 10A current rating, and a voltage rating range from 50VDC to 200VDC. The filters' rugged monolithic capacitor construction with a glass seal on one end provide extra protection from harsh environments.

FEATURED PRODUCTS
SPECTRUM CONTROL