SF0404HP03526SE

Spectrum Control
657-SF0404HP03526SEV
SF0404HP03526SE

Mfr.:

Description:
Signal Conditioning

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 05-06-2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,857.47 ₹51,857.47
₹50,864.17 ₹5,08,641.70

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
404 MHz
386.19 MHz to 424 MHz
12 MHz
50 Ohms
SMD/SMT
LCC-6
SF0404
Brand: Spectrum Control
Insertion Loss: 4 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Power SAW Filters

Spectrum Control High Power SAW Filters are certified to MIL-PRF-38534 standards for military and commercial environments. The low insertion loss of these filters is combined with increased input power handling, enabling them to be used in systems where the need to survive a high-input power environment is crucial. These filters are a solution for narrowband, GPS band applications, standard IF, and standard RF filters. High power SAW filters from Spectrum Control offer a frequency range of 20MHz to 2600MHz with semi-standard solutions available. Suitable applications include commercial critical infrastructure, smart grid communications, military radar, radio communications, and aerospace.

FEATURED PRODUCTS
SPECTRUM CONTROL