SSM1F-202P-05T1

657-SSM1F-202P-05T1
SSM1F-202P-05T1

Mfr.:

Description:
Feed Through Capacitors .083SQ 2000PF 10A PI CIRCUIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2000 pF
100 VDC
SMD/SMT
8 mm
2.1 mm
2.1 mm
5 A
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Low Pass Filter Square and Round Surface Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL