CT0C-D+43C

SpotSee
110-CT0C-D+43C
CT0C-D+43C

Mfr.:

Description:
Temperature Sensor Modules ColdSnap+ Temperature Indicator (0C Descending & +43C Ascending)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Temperature Recorder
- 20 C to + 15 C
+ 15 C
Accuracy: + 2 C
Brand: SpotSee
Dimensions: 35 mm x 18 mm x 6 mm
Height: 6 mm
Length: 35 mm
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 20
Subcategory: Sensor Modules
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.