SL298-A

SpotSee
110-SL298-A
SL298-A

Mfr.:

Description:
Data Logging & Acquisition 298 ShockLog Unit (includes all filters) - Calibration Certificate Included

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,67,927.91 ₹2,67,927.91

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Event Recorders
Sensor
LED
USB
USB
3.5 mA
65 Channel
Brand: SpotSee
Description/Function: ShockLog 298 unit
Frequency: 200 Hz to 280 Hz
Height: 55 mm
Length: 123 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 0 V to 4.5 V
Width: 78 mm
Unit Weight: 839.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ShockLog® Impact & Environmental Recorders

SpotSee ShockLog® Impact and Environmental Recorders are used to monitor and record impacts and environmental conditions experienced by any type of structure or equipment. This includes whether it's in use, transit, or storage. The device sends an alert whenever damage may have occurred. SpotSee ShockLog Impact Recorders help deter mishandling by increasing accountability at every step of the journey.