8501RS44P14V20

Square D
996-8501RS44P14V20
8501RS44P14V20

Mfr.:

Description:
General Purpose Relays RELAY 250VAC 10A TYPE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,202.81 ₹7,202.81
₹7,201.88 ₹72,018.80
₹6,893.46 ₹1,72,336.50
₹6,629.76 ₹3,31,488.00
₹6,479.74 ₹6,47,974.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Miniature
120 VAC
4 Form C (4PDT-NO, NC)
15 A
Plug In
Socket
300 VAC, 30 VDC
Plug In
Non-Latching
Silver Alloy (Ag)
8501R
41.8 mm
14 mm
27.3 mm
Brand: Square D
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC