1220B

Staco
5874-1220B
1220B

Mfr.:

Description:
Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.2 kVA
240 V
0 V to 240 V
5 A
Chassis Mount
141.6 mm
111.1 mm
105.6 mm
Brand: Staco
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Series: VT-1B
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5.443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99