FPS-B

Standex Electronics
876-FPS-B
FPS-B

Mfr.:

Description:
Level Sensors Flood Prevent Switch Level Sensor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
777
Expected 15-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,048.28 ₹1,048.28
₹950.44 ₹4,752.20
₹905.71 ₹10,868.52
₹854.46 ₹20,507.04
₹826.51 ₹49,590.60
₹773.39 ₹3,89,788.56
₹651.33 ₹6,56,540.64

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Level Sensors
RoHS:  
Wire
1.5 A
Flood prevention switch level sensor kit
Brand: Standex Electronics
Maximum Operating Temperature: + 70 C
Mounting: Press Fit / Flange
Operating Supply Voltage: 150 VAC, 200 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: FPS
Factory Pack Quantity: 12
Subcategory: Sensors
Part # Aliases: FSC5002U 9500000030
Unit Weight: 108.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026100000
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STANDEX ELECTRONICS