FWR1108MS-TR

Stanley Electric
327-FWR1108MS-TR
FWR1108MS-TR

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 913

Stock:
913 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹338.24 ₹338.24
₹248.79 ₹2,487.90
₹194.75 ₹19,475.00
Full Reel (Order in multiples of 500)
₹141.63 ₹70,815.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
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
CNHTS:
8541410090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

High-Power Infrared (IR) LEDs

Stanley Electric High-Power Infrared (IR) LEDs feature high luminous efficiency and high radiant flux. These LEDs operate within -40°C to 125°C temperature range. The high-power IR LEDs are available in 2 viewing angle options, 755nm to 945nm options, 200mW to 840mW options, and -1.5V to 3.2V options. These LEDs are lead-free soldering compatible and RoHS2 compliant. The high-power IR LEDs can be used in applications such as Time Of Flight (TOF) sensors, security equipment, traffic monitoring systems, surveillance cameras, and 3D sensors.