VCKB1111CS-TR

327-VCKB1111CSTR
VCKB1111CS-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Quantities greater than 346 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹34.20 ₹342.00
₹24.79 ₹2,479.00
₹23.48 ₹11,740.00
₹21.80 ₹21,800.00
₹20.41 ₹40,820.00
Full Reel (Order in multiples of 4000)
₹19.10 ₹76,400.00
₹17.61 ₹1,40,880.00
₹17.05 ₹4,09,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
468 nm
Blue
20 mA
3.3 V
88.8 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
1C
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 110 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 155 deg x 165 deg
Width: 0.8 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.