VFJY1105W-4C92D-TR

Stanley Electric
327-VFJY1105W4C92DTR
VFJY1105W-4C92D-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,480

Stock:
1,480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹25.72 ₹257.20
₹18.26 ₹1,826.00
₹13.23 ₹6,615.00
₹12.21 ₹12,210.00
Full Reel (Order in multiples of 2000)
₹10.72 ₹21,440.00
₹9.60 ₹38,400.00
₹8.67 ₹86,700.00
₹8.11 ₹1,94,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Yellow LEDs
SMD/SMT
1206 (3216 metric)
589 nm
Yellow
20 mA
1.9 V
Water Clear
5W
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 680 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg x 40 deg
Width: 1.6 mm
Unit Weight: 7.810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.