1215B8H-RACK-PDU-RA

StarTech
16-1215B8HRACKPDURA
1215B8H-RACK-PDU-RA

Mfr.:

Description:
Power Outlet Strips 12-Outlet Rackmount PDU, 1U Server Power Strip Wide-Spaced Right-Angle Ports

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
902 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,545.93 ₹11,545.93
₹10,143.57 ₹1,01,435.70
₹9,781.10 ₹2,44,527.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Power Outlet Strips
RoHS:  
PDU - Power Distribution Unit
Black
12 Outlet
477.2 mm
Rack Mount
120 VAC
Brand: StarTech
Height: 43.3 mm
Product Type: Power Outlet Strips
Region: North America
Subcategory: Power Condition
Width: 95.2 mm
Unit Weight: 1.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH