133LB-PRIVACY-SCREEN

StarTech
179-133LBPRIVACYSCRE
133LB-PRIVACY-SCREEN

Mfr.:

Description:
Industrial Computing Accessories 13.3-inch 16:9 Bright Privacy Screen Filter with Touch, Flip-Over

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,913.02 ₹6,913.02
₹6,153.61 ₹61,536.10
₹5,916.93 ₹1,47,923.25
₹5,719.39 ₹2,85,969.50
₹5,074.58 ₹5,07,458.00
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Privacy Screen Filter
Laptop with 13.3 in Display
Brand: StarTech
Dimensions: 293.9 mm x 165.1 mm x 0.5 mm
Product Type: Industrial Computing Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH