1415B8H-RACK-PDU-SP

StarTech
16-1415B8HRACKPDUSP
1415B8H-RACK-PDU-SP

Mfr.:

Description:
Power Outlet Strips 14-Outlet Rackmount PDU, 1U Server Power Strip/Supply, 6x Front & 8x Rear Ports

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
68 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,302.20 ₹14,302.20
₹12,565.32 ₹1,25,653.20
₹12,116.20 ₹3,02,905.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Power Outlet Strips
RoHS:  
PDU - Power Distribution Unit
Black
14 Outlet
462.5 mm
Rack Mount
120 VAC
Brand: StarTech
Connector - AC Input: NEMA 5-15
Height: 43.3 mm
Product Type: Power Outlet Strips
Region: North America
Subcategory: Power Condition
Width: 95.2 mm
Unit Weight: 1.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH