1P10FFCN-USB-SERIAL

StarTech
16-1P10FFCNUSBSERIAL
1P10FFCN-USB-SERIAL

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to RS-232 Null Modem Cable - FTDI - 10ft

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,732.43 ₹5,732.43
₹5,084.83 ₹50,848.30
₹4,848.16 ₹1,21,204.00
₹4,676.70 ₹2,33,835.00
₹4,510.84 ₹4,51,084.00
₹4,469.84 ₹11,17,460.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Adapter
USB 2.0 Type-A
4 Pin
D-Sub
9 Pin
Male / Male
10 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.