1P3FPC-USB-SERIAL

StarTech
16-1P3FPC-USB-SERIAL
1P3FPC-USB-SERIAL

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB-A to RS232 DB9 Serial Cable with COM Retention - M/M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,324.48 ₹4,324.48
₹3,836.22 ₹38,362.20
₹3,657.32 ₹91,433.00
₹3,527.79 ₹1,76,389.50
₹3,402.93 ₹3,40,293.00
₹3,244.53 ₹8,11,132.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Adapter
D-Sub
9 Pin
USB 2.0 Type-A
4 Pin
Male / Male
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 39.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.