2P1FFC-USB-SERIAL

StarTech
16-2P1FFC-USB-SERIAL
2P1FFC-USB-SERIAL

Mfr.:

Description:
Interface Modules USB to Dual RS-232 Converter - FTDI - 1ft

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,956.82 ₹6,956.82
₹6,172.24 ₹61,722.40
₹5,885.25 ₹1,47,131.25
₹5,676.53 ₹2,83,826.50
₹5,476.19 ₹5,47,619.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter
Adapter Cable
2 Port
921.6 Kbps
Serial
- 40 C
+ 80 C
Bulk
Brand: StarTech
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.