45PATCH15YL

StarTech
16-45PATCH15YL
45PATCH15YL

Mfr.:

Description:
Ethernet Cables / Networking Cables 15 FT YELLOW CATEGORY 5 PATCH CABLE

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹884.28 ₹884.28
₹751.03 ₹7,510.30
₹703.51 ₹17,587.75
₹669.96 ₹33,498.00
₹638.28 ₹63,828.00
₹598.22 ₹1,49,555.00
₹569.33 ₹2,84,665.00
₹542.31 ₹5,42,310.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4.572 m (15 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH