45PATCH3GN

StarTech
16-45PATCH3GN
45PATCH3GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 3 ft Green Cat5e Snagless UTP Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹583.96 ₹583.96
₹495.92 ₹4,959.20
₹464.47 ₹11,611.75
₹442.91 ₹22,145.50
₹421.35 ₹42,135.00
₹395.30 ₹98,825.00
₹376.43 ₹1,88,215.00
₹358.46 ₹3,58,460.00
₹336.00 ₹8,40,000.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
914.4 mm (36 in)
Green
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH