4POSTRACK15U

StarTech
16-4POSTRACK15U
4POSTRACK15U

Mfr.:

Description:
Racks & Rack Cabinets 15U Adjustable Depth Open Frame 4 Post Server

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,406.18 ₹37,406.18
₹34,975.11 ₹1,74,875.55

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Open Frame Racks
4-Post
15U
3.7 ft
23.6 in
30.3 in
Black
Steel
Brand: StarTech
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 27.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH