6P6G-PCIE-SATA-CARD

StarTech
16-6P6GPCIESATA-CARD
6P6G-PCIE-SATA-CARD

Mfr.:

Description:
Interface Modules 6 Port SATA 6Gbps PCIe Controller Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
120 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,200.59 ₹9,200.59
₹8,161.64 ₹81,616.40
₹7,708.78 ₹1,92,719.50
₹7,506.58 ₹3,75,329.00
₹7,241.02 ₹7,24,102.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.