ADJSHELFHDV

StarTech
16-ADJSHELFHDV
ADJSHELFHDV

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U 4-Post Vented Adjustable Mounted Depth Heavy Duty Shelf

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 16-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,175.29 ₹15,175.29
₹12,972.52 ₹64,862.60
₹12,696.71 ₹1,26,967.10

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rack Shelves
Adjustable
Black
27.6 in
17.6 in
1.8 in
Steel
Brand: StarTech
Number of Rack Units: 1U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5.65 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH