ARMBARDUOG

StarTech
16-ARMBARDUOG
ARMBARDUOG

Mfr.:

Description:
Industrial Computing Accessories Dual Monitor Desk Mount Grommet Desk Clamp mount

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,448.71 ₹18,448.71
₹17,878.45 ₹1,78,784.50
₹17,568.16 ₹4,39,204.00
₹17,237.37 ₹8,61,868.50
100 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Monitor Arm
Monitor Arm
Displays
Brand: StarTech
Dimensions: 34.3 in x 5.3 in x 20.3 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH