ARMWALLDS

StarTech
16-ARMWALLDS
ARMWALLDS

Mfr.:

Description:
Industrial Computing Accessories Wall-mount Monitor Arm - 15

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,694.98 ₹6,694.98
₹5,938.36 ₹59,383.60
₹5,662.55 ₹1,41,563.75
₹5,462.21 ₹2,73,110.50
₹5,268.40 ₹5,26,840.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Monitor Arm
Monitor Arm
Displays
Brand: StarTech
Dimensions: 15.7 in x 4.7 in x 4.7 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH