ATX24POWEXT

StarTech
16-ATX24POWEXT
ATX24POWEXT

Mfr.:

Description:
Computer Cables 8in 24 Pin ATX 2 01 AC Extension Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹873.10 ₹873.10
₹741.71 ₹7,417.10
₹695.12 ₹17,378.00
₹661.58 ₹33,079.00
₹629.90 ₹62,990.00
₹590.76 ₹1,47,690.00
₹562.81 ₹2,81,405.00
₹535.79 ₹5,35,790.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536699099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH