C21GA-USB-ETHERNET

StarTech
16-C21GA-USBETHERNET
C21GA-USB-ETHERNET

Mfr.:

Description:
Interface Modules Gigabit USB-C Ethernet Adapter with USB-A Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,310.51 ₹4,310.51
₹3,825.04 ₹38,250.40
₹3,630.29 ₹90,757.25
₹3,488.66 ₹1,74,433.00
₹3,321.87 ₹3,32,187.00
₹3,115.01 ₹7,78,752.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter
Ethernet Adapter
1 Port
2.5 Gbps
RJ45
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 6 in x 0.8 in x 0.6 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.