C6PATCH8YL

StarTech
16-C6PATCH8YL
C6PATCH8YL

Mfr.:

Description:
Ethernet Cables / Networking Cables 8 ft Yellow Molded Cat6 UTP Patch Cable - ETL Verified

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.438 m (8 ft)
Bulk
Brand: StarTech
Product Type: Ethernet Cables / Networking Cables
Series: Cat 6 Cable
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 117 g
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
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
Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1,000 ft (304.8 m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

Availability

Stock:
1,218 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹569.33 ₹569.33
₹556.28 ₹5,562.80
₹539.51 ₹13,487.75
₹532.99 ₹26,649.50
₹519.01 ₹51,901.00
₹491.06 ₹1,22,765.00
₹477.08 ₹2,38,540.00
₹453.79 ₹4,53,790.00
₹440.74 ₹11,01,850.00