CBMZT4B

StarTech
16-CBMZT4B
CBMZT4B

Mfr.:

Description:
Cable Ties 100 Pack of Plastic Zip Ties 4 Black

Lifecycle:
New At Mouser

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,075.30 ₹1,075.30
₹914.10 ₹9,141.00
₹867.51 ₹21,687.75
₹815.33 ₹40,766.50
₹777.12 ₹77,712.00
₹727.74 ₹1,81,935.00
₹693.26 ₹3,46,630.00
₹660.65 ₹6,60,650.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
Black
Self Locking
Nylon 6.6
4 in
0.1 in
18 lb
Brand: StarTech
Maximum Bundle Diameter: 0.86 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 2.5 mm
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.