CDP2DPHD

StarTech
16-CDP2DPHD
CDP2DPHD

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to DP or HDMI adapter

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
286 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,316.67 ₹6,316.67
₹6,270.08 ₹6,27,008.00
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
DisplayPort
6 in
Gray
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99