CDP2DVI3MBNL

StarTech
16-CDP2DVI3MBNL
CDP2DVI3MBNL

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DVI M M cable 3m Black

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
586 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,806.22 ₹4,806.22
₹4,623.59 ₹46,235.90
₹4,528.55 ₹1,13,213.75
₹4,448.41 ₹2,22,420.50
₹4,320.76 ₹4,32,076.00
₹4,187.51 ₹10,46,877.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
DVI
9.8 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.