CDP2DVIEC

StarTech
16-CDP2DVIEC
CDP2DVIEC

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to DVI Converter - Extended Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
3,260 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,640.54 ₹3,640.54
₹3,188.62 ₹31,886.20
₹3,050.71 ₹76,267.75
₹2,952.87 ₹1,47,643.50
₹2,854.10 ₹2,85,410.00
₹2,530.77 ₹6,32,692.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
DVI
295 mm
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.