CDP2DVIMM2MB

StarTech
16-CDP2DVIMM2MB
CDP2DVIMM2MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to DVI Converter Cable - 2m

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
674 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,510.84 ₹4,510.84
₹4,325.42 ₹43,254.20
₹4,235.96 ₹1,05,899.00
₹4,161.42 ₹2,08,071.00
₹4,043.08 ₹4,04,308.00
₹3,919.15 ₹9,79,787.50
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
DVI
6.6 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.