CDP2HD1MWNL

StarTech
16-CDP2HD1MWNL
CDP2HD1MWNL

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C HDMI M M cable 1m 3ft white

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
204 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,529.48 ₹4,529.48
₹4,344.98 ₹43,449.80
₹4,255.53 ₹1,06,388.25
₹4,180.99 ₹2,09,049.50
₹4,060.78 ₹4,06,078.00
₹3,936.86 ₹9,84,215.00
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
HDMI
1 m
White
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.