CDP2VGAW

StarTech
16-CDP2VGAW
CDP2VGAW

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to VGA Adapter - USB Type-C to VGA Video Converter - White

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
67 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,956.78 ₹1,956.78
₹1,874.78 ₹18,747.80
₹1,800.24 ₹45,006.00
₹1,766.69 ₹88,334.50
₹1,736.88 ₹1,73,688.00
₹1,689.35 ₹4,22,337.50
₹1,639.04 ₹8,19,520.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB-C
VGA Adapter
140 mm
White
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.