CMDUCT2U

StarTech
16-CMDUCT2U
CMDUCT2U

Mfr.:

Description:
Wire Ducting & Raceways 2U 19 Organizer Horizontal Duct

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,355.23 ₹4,355.23
₹4,070.10 ₹40,701.00
₹3,722.54 ₹93,063.50
₹3,644.27 ₹1,82,213.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH