DISPL50CM

StarTech
16-DISPL50CM
DISPL50CM

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 50 cm 0 5 m DisplayPort Cable with Latches M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,596.17 ₹1,596.17
₹1,357.63 ₹13,576.30
₹1,271.91 ₹31,797.75
₹1,211.34 ₹60,567.00
₹1,153.57 ₹1,15,357.00
₹1,081.82 ₹2,70,455.00
₹1,029.64 ₹5,14,820.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Displayport
Displayport
Bulk
Brand: StarTech
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.